TE Connectivity / Schaffner ED100 & ED101 Common-Mode Chokes for Lighting
TE Connectivity / Schaffner D101 Common-Mode Chokes for Lighting offer a combination of a strong common-mode inductance with a significant differential-mode inductance. The Schaffner ED100 and ED101 Common-Mode Chokes increase the efficiency of an LED driver circuit by reducing the need for X-capacitors. This efficiency raises the power factor and decreases unwanted reactive power. ED100 and ED101 offer two filtering elements in one component, providing space savings and boosting cost-effectiveness. ED100 is a straightforward common-mode choke with high differential-mode inductance (0.1mH to 1.1mH). ED101 offers the same common-mode performance (3mH to 40mH) but further increased differential-mode inductance (0.1mH to 1.1mH).Features
- Increases power factor
- Combination of common- and differential-mode inductances
- Up to 2A rated current
- Broadband attenuation characteristics
- Compact and light-weight
- Small PCB footprint
Applications
- Mains-operated LED drivers
- Electronic ballasts
- Input filters for switch-mode power supplies
Specifications
- 3mH to 40mH common-mode inductance
- Differential-mode inductance
- 0.1mH to 1.1mH (ED100)
- 0.2mH to 3.1mH (ED101)
- 300VAC, 50Hz/60Hz maximum continuous operating voltage
- DC to 60Hz operating frequency
- -40°C to +125°C operating temperature range
Electrical Schematic
发布日期: 2022-04-08
| 更新日期: 2025-04-23