TE Connectivity / Schaffner EMC/RFI Filters for Medical Applications

TE Connectivity / Schaffner offers a broad range of components for the medical industry that includes chassis filters, PCB mount chokes, IEC inlet filters, and power entry module (PEM) filters. TE Connectivity / Schaffner provides these various components for the medical industry because electromagnetic compatibility is critical for trouble-free operation in high-power installations like robot-aided surgery or X-ray systems that are installed in close proximity to imaging diagnostics. These solutions are available for single-phase and three-phase applications, meet IEC/EN 60601 medical standards, and feature worldwide safety approvals to ensure they can be utilized for global usage. TE Connectivity / Schaffner has extended the proven IEC inlet family with single- and dual-stage IEC inlet filters that are adapted to medical market needs.

Features

  • Worldwide safety approvals for global usage
  • Meets IEC/EN60601 medical standards
  • IEC locking cords available to complement IEC inlet and PEM filters
  • Available for single-phase and 3-phase applications
  • Filters with no capacitor to ground meet leakage current requirement for electrical medical devices
  • Low leakage solutions are available

Applications

  • Infusion pumps and vital sign monitoring systems
  • MRI, MSI, EEG, and ECG
  • Defibrillators
  • Laboratory and analyzer equipment
  • X-rays
  • X-ray equipment
  • CAT scanners
  • Hospital equipment

Videos

发布日期: 2022-06-27 | 更新日期: 2025-04-23