TE Connectivity / Schaffner DC-Busbar EMC/RFI Filters for EV Charging
TE Connectivity / Schaffner DC-Busbar EMC/RFI Filters for Electric Vehicle (EV) Charging Applications deliver state-of-the-art EMI attenuation with a choice of performance levels. Some EV charging stations have advanced features such as smart metering, cellular capability, and network connectivity, and TE Connectivity / Schaffner products are designed to fulfill a range of these requirements. TE Connectivity / Schaffner DC-Busbar EMC/RFI Filters for EV Charging Applications are constructed with a space-saving design that offers convenience and easy installation.Features
- FN222x, FN223x, and FN224x filters deliver state-of-the-art EMI attenuation with a choice of three performance levels
- Fulfills requirements in IEC/EN 61851-23 EV conductive charging system
- Fulfills requirements in UL 2202 EV charging system equipment
- Enables convenient and space-saving installations
Applications
- High-power EV DC charging beyond HPC350 (500A at 920V)
- Two voltage levels (500VDC and 1000VDC) for CHAdeMO and CCS
Specifications
- 1000VDC (FN222X, FN224X) or 500VDC (FN223X) maximum continuous operating voltage
- 150A to 600A rated currents at +55°C
- Overload capability 6x rated current for 1s, once per hour, 1.5x rated current for 1 minute, once per hour
- Climatic class 40/100/21 according to IEC 60068-1
- -40°C to +100°C temperature range (current derating >55°C)
- High potential test voltage
- DC+ -> DC- 3600VDC for 2s (FN222X, FN224X)
- DC+ -> DC- 2000VDC for 2s (FN223X)
- DC+/DC- -> PE 5000VDC for 2s (FN222X, FN224X)
- DC+/DC- -> PE 2500VDC for 2s (FN223X)
- Pollution degree (PD) 3 according to IEC 60664-1
- Overvoltage category II according to IEC 60664-1
- Surge withstand
- DC+/DC- to PE: 4000V (FN223X) / 6000V (FN222X, FN224X); DC+ to DC-: 2000V; according to IEC 61000-4-5
- Altitude up to 2000m, no derating applies; above 2000m derating applies according to IEC 60664-1
- Protection category IP00 according to IEC 60529
- Vibration and shock 3M12 (operation) according to IEC 60721-3-3
- UL 94V-0 flammability corresponding to plastics
- >300,000 hours MTBF
- Natural convection AN cooling
- Certified to UL 60939-3, IEC 60939-3, CSA 22.2 No. 8-13
- Output connections Ni-plated busbars
Videos
发布日期: 2022-06-28
| 更新日期: 2025-04-23