TE Connectivity / Schaffner FN280 Power Entry Modules

TE Connectivity / Schaffner FN280 Power Entry Modules include filter, IEC inlet, fuse holder, and a 2-pole rocker switch. Standard IEC connector filters are a practical solution allowing for a faster EMI approval process. TE Connectivity / Schaffner FN280 Modules feature high conducted attenuation performance and are available with rear/front or snap-in mounting. Applications include portable electrical and electronic equipment, consumer goods, test and measurement equipment, and medical equipment.

Features

  • Rated currents up to 10A Approvals
  • Single or dual-fuse holder
  • Fuses Ø5 x 20mm
  • 2-pole rocker switch
  • General purpose application
  • Optional earth line choke (E type)
  • Optional medical version (B type)

Applications

  • Medical (B type)
  • Test and measurement equipment
  • Portable electronic equipment
  • Consumer goods
发布日期: 2011-07-21 | 更新日期: 2025-04-23