TE Connectivity / Schaffner IEC-Locking Power Systems

TE Connectivity / Schaffner IEC-Locking Power Systems include power connectors, outlets, and locking power cords, making them a complete solution for modern IEC power requirements. This TE Connectivity / Shaffner series features a voltage rating of 10A/250VAC and meets UL498, CS 22.2, and IEC/EN 60320-1 standards.

Features

  • Includes power connectors, power outlets, and locking power cords
  • Complete solution for IEC power requirements
  • 10A/250VAC voltage rating
发布日期: 2018-01-26 | 更新日期: 2025-04-23