TE Connectivity / Schaffner EMC/EMI Components for Medical Devices

TE Connectivity / Schaffner EMC/EMI Components for Medical Devices offer a 250VAC to 3000VAC voltage range and a 1A to 2300A rating, depending on the model. These EMC/EMI Components offer a cost-effective approach with safety in mind while complying with various industry standards, including UL/CSA/IEC/EN. TE Connectivity / Schaffner EMC/EMI Components are ideal for CAT scanners, defibrillators, laboratory equipment, and X-ray equipment. 

Applications

  • X-ray equipment
  • CAT scanners
  • Defilibrators
  • Laboratory equipment
  • Analyzers
  • Measurement devices
  • MRI, MSI, EEG, ECG
  • Test equipment
  • Hospitals
发布日期: 2019-02-18 | 更新日期: 2025-04-22