TE Connectivity / Schaffner RV Common Mode Chokes
TE Connectivity / Schaffner RV Common Mode Chokes offer a 1000VDC operating voltage, 50Hz/60Hz operating frequency, and 50A maximum rated current. On the grid side of these chokes, the 4-line choke can be installed as 3 phases and neutral, while the vehicle side of the charger has 2 windings of the choke that are connected in series or parallel. These chokes are available with horizontal and vertical orientations and feature a low magnetic leakage flux, excellent winding insulation, and a broad range of inductance ratings. TE Connectivity / Schaffner RV Common Mode Chokes are suitable for AC and DC applications.Features
- Low magnetic leakage flux
- Excellent winding insulation
- Broad range of inductance ratings
- Horizontal and vertical orientations
Applications
- Electric vehicle (EV) charging - AC and DC charging stations
- General
Specifications
- Efficient ferrite core material (RV8140 and RV8540)
- Performance nanocrystalline core material (RV8141 and RV8541)
- 530VAC RMS operating voltage
- 1000VDC voltage
- 50Hz/60Hz operating frequency
- 16A to 50A rated current
- UL 94V-0 flammability protection
- 2000m altitude
- -40°C to +125°C operating temperature range
Datasheets
发布日期: 2023-09-27
| 更新日期: 2025-04-23