Schaltbau C294 Double Pole NO Contactors

Schaltbau C294 Double Pole NO Contactors feature excellent switching capacity for DC applications up to 1000V per contact system or 1500V when main contacts are connected. These contactors are designed for high ambient temperatures and for years of continuous duty. Additional features include a compact design, double-break contacts, and high reliability. Schaltbau C294 Double Pole NO Contactors are suitable for traffic engineering equipment, particularly in air conditioning equipment, heating circuits, and conversion engineering of complex power supplies.

Features

  • Suitable for years of continuous duty
  • Intended for high ambient temperatures
  • Compact design
  • Double-break contacts
  • DC versions with blowout magnets for arc quenching

Applications

  • Traffic Engineering Equipment
    • Heating circuits
    • Air conditioning equipment
    • Conversion engineering of complex power supplies

Mechanical Drawings

Mechanical Drawing - Schaltbau C294 Double Pole NO Contactors

Videos

发布日期: 2026-08-13 | 更新日期: 2026-08-13