Schneider Electric Components Harmony XB6/ZB6 16mm Monolithic Switches

Schneider Electric Harmony™ XB6/ZB6 16mm Monolithic Switches are specifically designed for applications where the surface area is restricted. The XB6/ZB6 16mm pushbuttons, selector switches, and pilot lights with plastic bezel are available in circular, square, or rectangular heads. They feature a clip-together component system (head, body, contact blocks, and LED) and come in a large choice of color combinations. The XB6/ZB6 16mm switches combine the simplicity of setup and flexibility while IP65 protection allows the switches to be used in all types of applications. Typical applications include transportation, laboratories and medical instrumentation, control boards, surveillance rooms, and alarms.

Features

  • Products for designer assembly using separate parts and common accessories
  • Terminals with solder tab connections (compatible with Faston connection for contact function) or pins for PCB connections
  • Circular, square, or rectangular designed heads available
  • IP65 protection
  • CE, UL, CSA, and CCC certifications
  • Operator types:
    • Pushbuttons with momentary, selector switches, and key switches, 2 or 3 positions, mushroom head pushbuttons, and emergency stops
    • Operator Actuation in momentary and maintained functions
    • Illuminated functions in push-buttons, selector switches, pilot lights, and emergency stops
    • "Protected LED" options as well as, neon and incandescent bulbs
    • Combined functions (contact + light)

Applications

  • Industrial:
    • Small finishing machines
    • Local and remote control panels
    • Laboratories and medical instrumentation
    • Transportation
    • Small electronic equipment
  • Buildings:
    • Control boards
    • Surveillance rooms
    • Alarms

Videos

Banners

Schneider Electric Components Harmony XB6/ZB6 16mm Monolithic Switches
发布日期: 2013-04-05 | 更新日期: 2024-06-18