Schneider Electric Harmony Electromechanical Relays

Schneider Electric Harmony Electromechanical (EMR) Relays are utilized to multiply the number of input and output contacts or for logic processing control. Harmony relays include a slim interface, miniature, power, universal, and hermetically sealed relays. An expansive portfolio of power relays is available for most industrial machines, such as packaging, textile, HVAC, automation control panels, and PLC interfaces. These power relays include models with up to 30A current ratings for high-power applications like electrical vehicle (EV) charging and hermetically sealed relays for use in hazardous locations. Schneider Electric Harmony EMR Relays provide a reliable solution for users, ensuring machine and system performance.

Features

  • RSL relays for compactness
    • Wide choice of sockets ranging from 12V to 230V
    • Standard and low-level contact types
    • Sockets with integrated reverse polarity protection circuit
    • Relays for high breaking capacity for low-level current application requirements
    • Power-on and relay status LED indicator
    • Locking/unlocking level for removing and replacing the relay in the socket
    • Simple DIN-rail mounting and communing link accessory
    • Choice of screw connector or spring terminal connection for sockets
  • RXG relays for reliability
    • Available with or without a lockable test button, LED, and clear cover
    • Broad range of coil voltages
    • Single-step lockable test button
    • Faston pin terminal mounts quickly and securely
    • Slim 16mm socket for 2 CO saves panel space
    • Can be expanded with protection modules

Applications

  • EV charging
  • Industrial machines
    • Packaging
    • Textile
    • HVAC
    • Automation control panels
    • PLC interfaces
发布日期: 2024-10-28 | 更新日期: 2025-07-14