Schneider Electric Components Magelis Graphic Terminals

Schneider Electric Magelis XBT/N/R/RT Graphic Terminals are compact display units that are easy to install and configure. Schneider Electric Magelis XBT/N/R/RT Terminals bring greater convenience and ease of use with a highly visible display, 128 customizable characters, 3-color backlighting, and looped text scrolling. These Schneider graphic terminals also offer an ergonomic design, simple programming, and are ideal for simple machine control applications.

Features

  • High-visibility display
    • Units available to display from one to 10 lines
    • Large-size characters
    • Three-color backlighting
    • Looped text scrolling
  • Ergonomic
    • Large choice of user interfaces
    • Touchscreen/keypad or keypad only
    • Eight to 20 keys
    • Customizable and configurable key using sets of labels
  • Simplicity
    • Only one software for the entire compact range: Vijeo Designer™ Lite
    • Easy to integrate, to assemble and wire
  • Open to international applications
    • Multiple languages, including ASCII, Cyrillic, Greek, Japanese, and Chinese
    • 128 customizable characters
    • Text import/export for translation
    • Number of languages limited only by the memory of Magelis XBT
发布日期: 2013-03-27 | 更新日期: 2022-04-28