Schneider Electric SSM Modular DIN-rail Solid State Relays

Schneider Electric SSM Modular DIN-rail Solid State Relays provide compact, innovative, and complete solutions for various 1- and 3-phase applications, such as interfacing control and load switching. Schneider Electric SSM Modular DIN-rail Solid State Relays are ideal for packaging, plastic molding, textile, and heating furnace applications.

Schneider Electric SSM relays provide zero-voltage switching for resistive loads and random switching for inductive load applications. These relays have a complete range of control input and load output configurations for both AC and DC switching applications. The relays offer compact solutions with 6mm/0.236" width, allowing users to choose the combination of relays and associated sockets from the wide range available. 

SSM solid-state modular DIN rail-mount relays have a modular design of IP20 housing and a built-in heat sink for optimized operating conditions while providing easy mounting on standard 35mm/1.378" DIN rail with a secure mounting latch. SSP solid-state panel-mount relays are 1-phase and 3-phase relays with a range of accessories and heat sinks to meet application needs from 10A to 125A.

Features

  • Fully electronic
  • High switching frequency
  • Silent and reliable switching
  • Resistant to shock and vibrations

Applications

  • Packaging
  • Plastic molding
  • Textiles
  • Heating furnaces

Videos

发布日期: 2022-01-18 | 更新日期: 2025-03-13