Square D Harmony® 9001SK/KX Plastic Control & Signal Units

Square D Harmony® 9001SK/KX Plastic Control and Signal Units offer long-term reliability in heavy-duty industrial applications and extreme environments. These pushbuttons include emergency stop mushroom head pushbuttons, selector switches, pilot lights, and operators with multiple functions. 9001SK/KX pushbuttons conform to IEC, UL, CSA, EN, and NOM standards and are IP66, NEMA 4, and NEMA 4X rated. The colored contact blocks provide easy function identification and have automatic self-grounding operators that require no additional wiring. Square D Harmony 9001SK/KX Plastic Control and Signal Units are ideal for machine tools, industrial, material handling, and food and beverage applications.

Features

  • Contact blocks mount with a single screw
  • Colored contact blocks provide easy function identification
  • Terminal screws are shipped backed-out to simplify installation
  • Automatic self-grounding operators
  • Simple and easy installation
  • Flexible, compact, and modular

Applications

  • Automotive
  • Machine tools
  • Crane and hoists
  • Food and beverage
  • Industrial
  • Material handling
  • Petrochemical
  • Wastewater treatment
  • Metallurgy
发布日期: 2021-08-25 | 更新日期: 2022-11-02