Schurter AMO 10.3x38 High-Performance Fuses

Schurter AMO 10.3x38 High-Performance Fuses offer a high breaking capacity of up to 20kA at 800VDC, making them ideal for electric vehicle (EV) applications. These quick-acting fuses feature an ultra-high rated current rating from 10A to 50A and 10.3mm x 38mm dimensions. Schurter AMO 10.3x38 High-Performance Fuses are available in manifold mounting variants with an admissible ambient temperature range of -40°C to +125°C. Applications include battery management systems, onboard battery chargers, air-conditioning compressors, positive temperature coefficient (PTC) heaters, and DC/DC converters.

Features

  • High breaking capacity
  • Designed for EVs
  • Manifold mounting versions
  • Ultra-high rated current
  • Quick-acting F characteristic

Applications

  • Battery management systems
  • Onboard battery chargers
  • DC/DC converters
  • Air-conditioning compressors
  • PTC heaters

Specifications

  • 750VDC or 800VDC rated voltage
  • 10A to 50A rated current
  • 20kA breaking capacity
  • 10.3mm x 38mm dimensions
  • -40°C to +125°C admissible ambient temperature range

Derating Curves

Performance Graph - Schurter AMO 10.3x38 High-Performance Fuses
发布日期: 2025-04-21 | 更新日期: 2025-04-25