ScioSense LTDC-X3-QF_DK Development Kit
ScioSense LTDC-X3-QF_DK Development Kit includes 3 elements: the LTDC-X3-QF_DK_RB reference board V1.1, the PicoProg Lite V1.0 LTDC-X3 SPI-USB interface, and a USB-C data cable. This kit allows a quick and intuitive approach to work with the LTDC-X3 2-channel time-to-digital converter. The LTDC-X3 Time-to-Digital Converter (TDC) offers a two-channel design, high time measurement resolution, and a high output data rate required in LiDAR systems. The LTDC-X3-QF_DK_RB board is a basic board for the 2-channel time-to-digital converter LTDC-X3.
Kit Contents
- LTDC-X3-QF_DK_RB reference board V1.1
- PicoProg Lite V1.0 LTDC-X3 SPI-USB interface
- USB-C data cable
发布日期: 2026-01-21
| 更新日期: 2026-01-21