Seeed Studio Seeeduino V4.2 Arduino-Compatible Board
Seeed Studio Seeeduino V4.2 Arduino-Compatible Board is a stable, easy-to-use board based on the Atemga328P MCU and features the Arduino UNO bootloader. The ATMEGA16U2 can be used as an Uart-to-USB converter, which means that the board can basically work like an FTDI chip. Program the board using a micro-USB cable, and power the board with a 7 to 15VDC Jack input. Choose from a 3.3V or 5V system supply voltage to save power. Three on-board Grove interfaces allow for easy connection to Groves.Features
- Arduino UNO bootloader
- 14 Digital I/O Pins (6 PWM outputs)
- 6 Analog Inputs
- ISP Header
- Arduino UNO-R3 Shield Compatible
- Micro USB programming and power supply
- 3 on-board Grove connectors
- 3.3/5V system operation power switch
Specifications
- 3 on-board Grove connectors
- 40mA DC current per I/O pin
- 7V to 12V DC jack input
- 32KB Flash memory
- 2KB RAM
- 1KB EEPROM
- 16MHz clock speed
- 68.6mm length
- 53.4mm width
- 26g weight
V4.2 Board
Atmel ATMEGA16U2-MU is a low-power CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the ATMEGA16U2-MU achieves throughputs approaching 1MIPS per MHz allowing the system designer to optimize power consumption versus processing speed.
Accessory
Additional Resource
发布日期: 2016-11-14
| 更新日期: 2022-09-06