Seeed Studio J501-GMSL Extension Board
Seeed Studio J501-GMSL Extension Board is a reServer industrial board designed to connect up to 8 GMSL cameras. This carrier board uses the MAX9672 deserializer. The J501-GMSL board features a 4-lane MIPI output from each deserializer (8 lanes total). This board operates at -20°C to 60°C temperature range. The J501-GMSL extension board is available in 103mm x 45mm dimensions.Features
- 8 lanes GMSL camera support
- GMSL1 and GMSL2 support
- -20°C to 60°C operating temperature range
- 4-lane MIPI output from each deserializer
- 103mm x 45mm dimensions
Hardware Overview
发布日期: 2025-04-04
| 更新日期: 2025-04-15