Seeed Studio reComputer R10x Raspberry Pi IoT Gateways
Seeed Studio reComputer R10x Raspberry Pi IoT Gateways and Edge Controllers are designed for edge computing, AI applications, and remote access control systems. These devices are robust, flexible, and support a wide range of industrial protocols and wireless communication standards. The reComputer R10x devices feature dual Ethernet ports, isolated RS-485 interfaces, USB, and HDMI outputs and wireless modules such as 4G LTE, LoRa®, and Zigbee™. Typical applications include industrial edge, fleet management, cloud solutions, and computer vision.
Features
- Designed for building automation system:
- Multiple isolated RS-485 channels support high and low-speed communication
- Supports BACnet, Modbus RTU, Modbus TCP/IP, and KNX protocol
- Up to 8GB RAM supports the processing of thousands of data points, ensuring efficient performance
- Clear dual-sided LED indicators help check operational status quickly
- High-quality metal case, compatible with DIN-rail and wall installation
- Supports Yocto and Buildroot for customized OS
- Powerful performance:
- Powered by Raspberry Pi CM4
- Broadcom BCM2711 quad-core Cortex-A72 (ARM v8) 64-bit SoC @ 1.5GHz
- Up to 8GB RAM and 32GB eMMC
- Rich wireless capabilities:
- On-chip Wi-Fi
- On-chip BLE
- Mini-PCIe1: LTE, USB LoRa®, and USB Zigbee
- Mini-PCIe2: SPI LoRa®, USB LoRa®, and USB Zigbee
- Rich interfaces:
- 3x RS485 (isolated)
- 1x 10M/100M/1000M Ethernet (support PoE)
- 1x 10M/100M Ethernet
- 1x HDMI 2.0
- 2x Type-A USB2.0
- 1x Type-C USB2.0 (USB console for OS update)
- 1x SIM card slot
- Safety and reliability:
- Hardware watchdog
UPS Supercapacitor(optional)
Metal casing with PC side panels
ESD: EN61000-4-2, level 3
EFT: EN61000-4-4, level 2
Surge: EN61000-4-5, level 2
- Hardware watchdog
Applications
- Industrial edge
- Fleet management
- Cloud solutions
- Computer vision
Block Diagram
Power Diagram
Overview
Additional Resources
发布日期: 2025-09-16
| 更新日期: 2025-10-16