Seeed Studio Robot Bit - Mecanum Wheel Car Kit

Seeed Studio Robot Bit - Mecanum Wheel Car Kit utilizes Micro:Bit and Robotbit as the core control. The mecanum wheel enables the car to move in all directions. The Seeed Studio car kit can be assembled to build a flexible robot that can be programmed over makecode and Kittenblock software. The car's movement in different directions can be controlled by adjusting the rotation of the four motors by Robot bit. This Robot bit car can be wirelessly controlled by Micro:Bit or Meowbit.

Kit Contents

  • 1x building block
  • 4x red small motor
  • 4x mecanum wheel
  • 4x coupling
  • 1x Micro:Bit
  • 1x Micro:Bit housing
  • 1x RoboBit
  • 1x RoboBit base
  • 1x USB data cable

Videos

发布日期: 2019-10-04 | 更新日期: 2024-01-04