Seeed Studio Seeeduino Lotus V1.1
Seeed Studio Seeeduino Lotus is a microcontroller development board based on the Microchip Technology ATmega328 MCU. The Seeeduino Lotus is a combination of Seeeduino and Base Shield. The board offers 14-digital I/Os with PWM available on 6. The Seeeduino lotus also includes 7-analog I/Os, a micro USB connection, an ICSP header, 12 Grove connections, and a reset button.The Seeed Studio Seeeduino Lotus V1.1 is Arduino compatible and has rich peripherals including digital interface, analog interface, I2C, SPI, UART.
Features
- Microchip Technology ATmega328P-MU 8-bit AVR® MCU
- 16Mhz
- 32KB Flash
- 2KB RAM
- 1KB EEPROM
- Silicon Laboratories CP2102N USBXpress™ USB-to-UART Bridge Controller
- Fully compatible with Arduino UNO
- 12 onboard Grove connectors
- 14 digital I/O pins (6 PWM outputs)
- 6 analog inputs
- ISP header
- Arduino UNO-R3 shield compatible
- Micro USB programming and power supply
- 5V operating voltage
- 40mA DC current per I/O pin
- PCB dimensions: 115mm x 75mm x 25mm
Applications
- DIY
- IoT and smart home
- Robot
- Learning
- Toys
Board Layout
发布日期: 2015-09-17
| 更新日期: 2022-03-11