Seeed Studio Sonoff S26 Wi-Fi Smart Plug
Seeed Studio Sonoff S26 Wi-Fi Smart Plug converts any plug into a smart outlet with a timer function that works on a smartphone. The socket helps to turn on/off any connected device either on APP eWeLink or by pressing the manual control knob of the Wi-Fi plug. The Seeed Studio Sonoff S26 plug features a LAN control that turns the device on/off even when Wi-Fi has no Internet access. This smart plug operates at 0°C to 40°C temperature range. The Sonoff S26 plug is compatible with Amazon Alexa, Google Assistant, IFTTT, and Google Nest.Features
- Remote ON/OFF
- Turn electrical devices on/off from anywhere
- App support
- Free iOS and Android mobile application eWeLink
- LAN control
- Turn on/off the device even when WiFi has no internet access
- Sync status
- Real-time device status provided to the application
- Timing
- Set scheduled/countdown/loop timers to turn on/off at a specified time
- Share control
- Control your smart home together with other members of the family
- Scene
- Turn on/off a gang of devices with one tap
- Smart scene
- Triggered on/off by temp, hum, or other environmental conditions from the sensor
- Compatibility
- Works perfectly with Amazon Alexa, Google Assistant, IFTTT, and Google Nest
Specifications
- 90VAC to 250VAC power supply range
- 10A maximum current
- 2200W maximum power
- Fire retardant ABS enclosure material
- 802.11.b/g/n 2.4G Wi-Fi wireless standard
- WEP/TKIP/AES encryption
- WPA-PSK/WPA2-PSK security mechanism
- 0°C to 40°C operating temperature range
- 5% to 90%RH non-condensing operating humidity range
Overview
Socket Usage
Additional Resource
发布日期: 2019-12-23
| 更新日期: 2024-01-09