Seiko Instruments Micro Energy CPH3225A Chip Capacitors

Seiko Instruments Micro Energy CPH3225A Chip Capacitors are thin and small chip-type electric double layer capacitors. Seiko CPH3225A Capacitors feature ceramic packaging with superior air-tightness that offers leakage and humidity resistance. By optimizing its materials, a 1-minute rapid charge stores approximately 85% of full capacity. Its heat-resistant design allows for lead-free reflowable SMT board attachment.

Features

  • Small and thin size
  • RoHS directive compliant
  • Lead-free reflowable with +260°C peak
  • Rapid charge
  • Long cycle life

Applications

  • Backup Power for various devices
  • Super small-size power supplies

Specifications

  • 11000µF capacitance
  • 3.3VDC voltage rating
  • 3.2mm length x 2.5mm width x 0.9mm height
  • -20°C to +60°C operating temperature range
发布日期: 2014-05-13 | 更新日期: 2022-03-11