新款瞬态电压抑制二极管 - TVS

Littelfuse LTKAK1.5-L TVS Diode offers a clamping voltage lower than alternative technologies such as MOVs and GDTs. This diode features 1.5KA (8/20 µs) surge current and 10μA maximum reverse leakage current. The LTAK1.5-L TVS diode aids compliance with surge requirements such as IEC 61000-4-5 (Level 4). This diode provides a glass-passivated chip junction and low dynamic resistance. The LTAK1.5-L is available in a compact surface-mount SMTO218 package and is compatible with automated PCBA processes. This diode is halogen-free and RoHS compliant. Typical applications include AI/data center/ICT HVDC distribution and power supplies, EV chargers, energy storage systems, rolling stock, HVDC transmission, converters, SSTs, and SSCBs.
-
Littelfuse AK6-FB Axial Leaded TVS DiodesDesigned to meet the severe surge-test environment for both AC and DC line-protection applications.2026/10/5 -
Littelfuse AK8-FB Axial Leaded TVS DiodesDesigned to meet the severe surge-test environment for both AC and DC line-protection applications.2026/10/5 -
Littelfuse LTKAK1.5-L TVS DiodeOffers a clamping voltage lower than alternative technologies such as MOVs and GDTs.2026/10/5 -
STMicroelectronics TVS221SC-1T2单向单线TVS设计用于保护电源线或其他低速I/O免受ESD和小型浪涌瞬变的影响。2026/9/15 -
onsemi ESDM1021 ESD保护二极管用于GPIO和低压电源线保护的紧凑型2V双向ESD二极管。2026/9/14 -
Littelfuse AK3-FB轴向引线式TVS二极管专为满足交流及直流线路保护应用中严苛的浪涌测试环境而设计。2026/9/10 -
Littelfuse AK3-A轴向引线式TVS二极管专为满足交流及直流线路保护应用中严苛的浪涌测试环境而设计。2026/9/10 -
Littelfuse AK1-A轴向引线式TVS二极管专为满足交流及直流线路保护应用中严苛的浪涌测试环境而设计。2026/9/10 -
Littelfuse AK10-FB轴向引线式TVS二极管专为满足交流及直流线路保护应用中严苛的浪涌测试环境而设计。2026/9/10 -
Littelfuse TP7.0SMD-XC汽车级TVS二极管保护敏感的电子设备免受雷击引起的瞬态电压的影响。2026/9/10 -
Diotec Semiconductor ESD9BL24P-AQ ESD Protection DiodeFeatures a low junction capacitance and low leakage current in a miniature case outline.2026/8/17 -
Diotec Semiconductor ESD3B36WS-AQ ESD Protection DiodeFeatures high peak-pulse power and bidirectional clamping.2026/8/14 -
Diotec Semiconductor P6KE47CA-AQ Transient Voltage Suppressor DiodeProvide reliable protection against transient voltage spikes, ESD, and other overvoltage events.2026/8/14 -
Texas Instruments ESD2CANFD24W-Q1 ESD 保护二极管用于CAN、CAN FD、CAN SIC和CAN XL网络的汽车级ESD保护二极管。2026/8/4 -
Bourns CDDFN2表面贴装TVS二极管为电子设备外部端口提供ESD、EFT和浪涌保护,从而限制严重损坏。2026/7/7 -
Semtech RCLAMP2891PQ TVS二极管超低电容单线,28V TVS二极管,保护高速信号线免受ESD和EOS的影响。2026/6/30 -
Littelfuse TVS SPA二极管阵列TVS二极管阵列用于保护数据和电源接口免受ESD、EFT和浪涌事件的影响。2026/6/26 -
Bourns CDSOD323-T24LC-Q汽车级TVS二极管双向汽车级TVS二极管,采用紧凑型SOD-323封装。2026/6/26 -
Bourns CDSOD323-TxxSC-Q TVS二极管采用双向配置,提供3V至36V的多种电压选项。2026/6/25 -
Diodes Incorporated D3V3ZF1BD2CSP双向TVS二极管专为保护高速差动线路而设计的低电容设备。2026/6/22 -
Bourns CDSOT23-SM712-Q表面贴装TVS二极管符合IEC 61000-4-2、IEC 61000-4-4和IEC 61000-4-5标准,为数据端口提供保护。2026/5/12 -
Littelfuse AK-FL TVS二极管轴向引线式、FlatSuppressX™扁平低钳位双向TVS二极管。2026/5/4 -
Littelfuse TP1KSMB-FL FlatSuppressX™ TVS二极管专为保护敏感的 电子设备免受电压瞬变影响而设计。2026/5/4 -
Littelfuse TP5.0SMD-FL FlatSuppressX™ TVS二极管使用10/1000µs波形提供5000W峰值脉冲功率能力,耗散功率为6.5W。2026/5/4 -
Taiwan Semiconductor SMA6FxCAH/SMA6SxCAH TVS DiodesAEC-Q101 qualified 600W, 12V to 60V surface-mount devices operating at 0.094%/°C maximum VBR.2026/4/2 -