Alif Semiconductor DK-E8 Ensemble E8 Development Kit
Alif Semiconductor DK-E8 Ensemble E8 Development Kit is a cost-effective, single-board solution that brings all device signals to easily accessible pins for power and performance profiling, prototyping, and more. The user can configure the Alif Semiconductor DK-E8 DevKit to operate with E4, E6, or E8 series MCU devices in the Ensemble family. The superset E8 series device has two Cortex-M55 CPU cores, two Ethos-U55 and one Ethos-U85 neural network processor cores, and two Cortex-A32 MPU cores.
Features
- Four 2x20 GPIO expansion connectors
- Two I2S/PDM microphone ports
- OSPI HyperRAM Flash
- Two 3.5mm audio jacks
- One JLOB RGB LED
- One joystick switch
- One SoC “Host” USB connector
- One Ethernet 10/100 RJ-45 connector with LEDs
- One MIPI LCD display flat flex connector
- One Click Board connector
- One microSD card connector
- Two IAS MIPI cameras
- One “Power” LED
- One user potentiometer
- One reset switch
- RGB LEDs
- Two IMUs
- Two E8 JTAG0 connectors, 2x5 and 2x10 in parallel
- One E1 JLOB JTAG connector, 14-pin “Plug-Of-Nails”
- One CR2032-size coin cell holder
- Two USB Type-C® connectors (one for programming (SEUART + UART2, or UART4) and one for device)
- One USB Type-A connector (for host)
Applications
- Virtual and augmented reality
- Thermal imaging
- Barcode scanning and printers
- Medical devices
Additional Resources
发布日期: 2026-06-10
| 更新日期: 2026-07-14