主页
新品速递
类别新动向
半导体
工程技术开发工具
嵌入式处理器开发套件
开发板和工具包 - 其他处理器
ASX00061 Nano Connector Carrier - Arduino
Arduino ASX00061 Nano Connector Carrier
Enlarge
Arduino ASX00061 Nano Connector Carrier is a practical solution for expanding the capabilities of the Nano product family. The Arduino ASX00061 is plug-and-play compatible with Qwiic and Grove modules, making rapid prototyping easier than ever. Whether diving into MicroPython or Matter, building with the Modulino
® nodes, or developing AI-powered applications, this carrier provides a simple platform for bringing ideas to life. The onboard microSD card slot unlocks possibilities for data logging, Edge AI, and real-time storage needs.
Features
Interfaces
2x Grove analog/digital connectors
1x Grove I2 C connector
1x Grove UART connector
1x Qwiic I2 C connector
1x microSD card reader
I/O voltage switchable between +3.3V and +5V
28mm x 43mm size
-40°C to +85°C operating temperature range
Applications
Industrial automation
Data logging
Predictive maintenance
Proof of concept
Rapid prototyping
Compact devices
Smart homes
Controllers
Edge AI
Research and development
Education
Micropython learning
Cross-disciplinary student projects
Sustainability and Green technology
Related Development Tools
一体化物联网解决方案,使制造商能够快速轻松地将项目变为现实。
Compact board built around the NINA B306 module, based on the Nordic nRF52840.
Built around the NINA B306 module for BLE and BLUETOOTH® 5 communication.
将Wi-Fi®和BLUETOOTH®连接与低功耗相结合,实现经济高效的联网项目。
Support Wi-Fi® , BLUETOOTH® LE, Arduino IoT Cloud, MicroPython, and feature USB-C® connector.
Small, robust, and powerful board with the same classic Nano footprint.
Features the powerful MGM240S microcontroller from Silicon Labs.
Compact, feature-rich development board designed for Matter and Thread-based IoT applications.
Related Modulino Modules
Plug-and-play motion-sensing module built around the LSM6DSOXTR 6-axis IMU.
Plug-and-play temperature sensing module built around the HS3003 humidity and temperature sensor.
Features three tactile push-buttons, each equipped with an RGB LED for customizable visual feedback.
Versatile audio output module that helps users add simple tones and sound effects to projects.
Designed for precise proximity sensing using the VL53L4CD time-of-flight (ToF) sensor.
Features a quadrature rotary encoder (PEC11J-9215F-S0015) paired with an onboard STM32C011F4 MCU.
Vibrant and compact RGB LED module designed to bring dynamic visual feedback to Arduino projects.
Enlarge
发布日期: 2025-07-24
| 更新日期: 2025-07-31