LEM GO SME/SMS Evaluation Boards & Kits

LEM GO SME/SMS Evaluation Boards and Kits with 6mm x 500mm copper stitched on the primary side evaluate the GO SME/SMS current transducers. These evaluation boards improve the thermal performance of the transducer. The SME/SMS evaluation boards are based on 6μm x 105µm (3oz) copper layers. These evaluation boards feature a 3.3V to 5V supply voltage range.

Features

  • GO SME/SMS evaluation board:
    • 6mm x 500mm copper stitched on the primary side
    • 6μm x 105µm (3oz) copper layers
    • Improve the thermal performance of the transducer
  • GO SME/SMS kits

SMS Evaluation Board

LEM GO SME/SMS Evaluation Boards & Kits

SME Evaluation Board

LEM GO SME/SMS Evaluation Boards & Kits
发布日期: 2025-07-11 | 更新日期: 2025-10-24