Monolithic Power Systems (MPS) EVCS1826-Q-00A Evaluation Boards
Monolithic Power Systems (MPS) EVCS1826-Q-00A Evaluation Boards are designed to evaluate the MCS1826 linear hall-effect current sensor with Over-Current Detection (OCD). This sensor supports a 3V to 5.5V power supply and a current range of ±5A to ±50A to optimize accuracy. These development tools are ideal for motor controls, audio driver current controls, load detection, Switch-Mode Power Supplies (SMPS), and over-current fault protection.Applications
- Motor controls
- Audio driver current controls
- Load detection and management
- Switch-Mode Power Supplies (SMPS)
- Over-current fault protection
Schematic
发布日期: 2025-04-23
| 更新日期: 2025-05-21