Melexis EVB90642 Evaluation Board

Melexis EVB90642 Evaluation Board is an easy interface between the MLX90642 thermal IR sensor and a PC. The MLX90642 sensors are fully calibrated 32x24 pixels with a high Signal-to-Noise ratio (SNR). This evaluation board enables OEMs to configure the MLX90642 IR sensor. The EVB90642 evaluation board allows experimentation with emissivity, refresh rate, and data logging. This evaluation board comes with a USB demonstration board, pre-programmed with a USB bootloader, MLX90642BCB, USB cable, and demonstration firmware.

Features

  • Allows easy reconfiguration of MLX90642, data logging, and visualization
  • USB interface to a computer
  • HID-compliant (no drivers needed)
  • Comes with a USB demonstration board, pre-programmed with a USB bootloader, MLX90642BCB, USB cable, and demonstration firmware

Applications

  • High-precision non-contact temperature measurements
  • IR thermometer imager
  • Food monitoring in microwave ovens
  • Intrusion/movement detection
  • Temperature sensing in air conditioning
  • Industrial temperature control of moving parts
  • Busbar monitoring
  • Industrial temperature control of moving parts

Board Overview

Melexis EVB90642 Evaluation Board
发布日期: 2025-04-21 | 更新日期: 2025-06-06