Azoteq IQS318EV02 Evaluation Kit

Azoteq IQS318EV02 Evaluation Kit evaluates the IQS318 ProxFusion® ICs for their capabilities, applications, and development. This kit includes an inductive switch module (IQS318-001), inductive key module (IQS318-101), inductive button module (IQS318-201), capacitive switch module (IQS318-511), CT210A, and ribbon cable. The module board, the CT210A, and GUI software are interfaced to a Windows PC with USB connectivity to visualize sensor data from the EV-Kit. Typical applications include snap buttons, backlight activation, wear detection, tamper switches, and general-use buttons/switches.

Kit Contents

  • 1 x inductive switch module (IQS318-001)
  • 1 x inductive key module (IQS318-101)
  • 1 x inductive button module (IQS318-201)
  • 1 x capacitive switch module (IQS318-511)
  • 1 x CT210A
  • 1 x ribbon cable

Applications

  • General-use button/switch
  • Wear detection
  • Backlight activation
  • Tamper switch (release detection)
  • Snap button
发布日期: 2024-06-11 | 更新日期: 2024-07-01