The Mikroe Cap Touch 4 Click incorporates a defined circular touch-sensing area, signal conditioning for parasitic capacitance, and a low-power Sleep mode with wake-up functionality, guaranteeing efficient energy consumption. The board communicates through the I2C interface with a fixed address of 0x47, operates at 3.3V logic, and offers a Click Snap feature for added flexibility.
The Cap Touch 4 Click is excellent for human interface devices, proximity-activated solutions, white goods, and similar touch-sensitive applications.
Features
- On-board module from Azoteq IQS211B single-channel capacitive controller
- High-sensitivity ProxSense® technology
- One touch-sensing pad
- Internal signal conditioning
- Low power operation
- I2C interface
- Click Snap and ClickID
- mikroBUS™ compatibility
- 3.3V input voltage
- L (57.15mm x 25.4mm) dimensions
Applications
- Human interface devices
- Proximity activated solutions
- White goods
- Similar touch-sensitive applications
Overview
发布日期: 2024-11-22
| 更新日期: 2024-11-28