Kingston M.2 NVMe Solid State Drives (SSDs)

Kingston M.2 NVMe Solid State Drives (SSDs) are high-performance storage solutions built on the PCIe Gen 4x4 NVMe 1.4 interface, offering exceptional speed and reliability for a variety of applications. Available in capacities up to 2TB, these OM8SGP4 M.2 2280 form factor drives deliver sequential read speeds up to 7000MB/s and write speeds up to 6000MB/s, making the SSDs ideal for demanding workloads such as content creation, gaming, and enterprise client systems. Designed with advanced features like thermal throttling protection, end-to-end data path protection, and power loss protection, the Kingston OM8SGP4 series ensures data integrity and consistent performance even under intensive use. Low power consumption and a compact design make the OM8SGP4 SSDs well-suited for embedded systems and mobile computing platforms where efficiency and space are critical.

Features

  • 256GB, 512GB, 1024GB, and 2048GB capacity options
  • M.2 2280-S3-M form factor
  • Kioxia BiCS8 TLC Flash IC
  • PCIe Gen4 x4 interface
  • Non-Volatile Memory Express protocol
  • SMI2268XT2 controller
  • Performance
    • Sequential read
      • 4500MB/s for 256GB
      • 7000MB/s for 512GB, 1024GB, and 2048GB
    • Sequential write
      • 3000MB/s for 256GB
      • 5500MB/s for 512GB
      • 6500MB/s for 1024GB and 2048GB
    • 4K random read (Q32T16)
      • 350K IOPS for 256GB
      • 650K IOPS for 512GB
      • 1000K IOPS for 1024GB and 2048GB
    • 4K random write (Q32T16)
      • 650K IOPS for 256GB
      • 700K IOPS for 512GB
      • 800K IOPS for 1024GB
      • 1000K IOPS for 2048GB
  • Thermal throttling protection
  • End-to-end data path protection
  • Power loss protection
  • Power consumption
    • Maximum read
      • 3W for 256GB
      • 4W for 512GB, 1024GB, and 2048GB
    • Maximum write
      • 3W for 256GB
      • 4W for 512GB
      • 4.5W for 1024GB and 2048GB
    • 0.15W average consumption
    • 3.5mW L1.2 substate
  • 3.3V ±5% input voltage
  • ≤10-15 Uncorrectable Bit Error Rate (UBER)
  • 2M hours Mean Time between Failure (MTBF)
  • Dimensions
    • 80.00mm ±0.15mm length
    • 22.00mm ±0.15mm width
    • 1.50mm maximum height
    • 2.40mm maximum thickness
  • 0°C to +70°C operating temperature range
  • 3-year warranty

Applications

  • Notebooks, desktops, and workstations where fast boot times, application responsiveness, and efficient multitasking are essential
  • Embedded applications in industrial PCs, edge devices, and Internet of Things (IoT) systems
  • Content creation that require fast data access and transfer speeds for video editing, 3D rendering, and large file manipulation
  • Gaming systems that require high sequential read/write speeds and low latency
  • Corporate and enterprise environments where consistent performance and data integrity are critical

Block Diagram

Block Diagram - Kingston M.2 NVMe Solid State Drives (SSDs)
发布日期: 2025-05-23 | 更新日期: 2026-08-10