Kingston LPDDR4x Low-Power DRAMs

Kingston LPDDR4x Low-Power DRAMs support data rates up to 4266Mb/s and maintain backward compatibility with lower speeds such as 3733, 3200, and 2666. These devices offer 16Gb and 32Gb device densities with double-data-rate architecture. The LPDDR4x DRAMs feature per-bank refresh, Partial Array Self-Refresh (PASR), and Auto Temperature Compensated Self-Refresh (ATCSR) power-saving options. These devices include eight internal banks per channel for concurrent operation, Burst Lengths (BL), programmable Read Latency (RL), and Write Latency (WL). The LPDDR4x DRAMs operate with multiple low‑voltages and are available in a 200-ball FBGA package.

Features

  • Low-power consumption
  • Per-bank refresh
  • Partial Array Self-Refresh (PASR):
    • Bank masking
    • Segment masking
  • Auto Temperature Compensated Self-Refresh(ATCSR) by built-in temperature sensor
  • All-bank auto refresh and directed per-bank auto refresh supported
  • Double-data-rate architecture; two data transfers per one clock cycle
  • Differential clock inputs (CK_t and CK_c)
  • Bi-directional differential data strobe(DQS_tandDQS_c)
  • Commands entered on both rising and falling CK_t edge, data and data mask referenced to both edges of DQS_t
  • DMI pin support for write data masking and DBIdc functionality

Specifications

  • Device density:
    • 16Gb (512M x 16 I/O x 2 channels)
    • 32Gb (1024M x 16 I/O x 2 channels)
    • 64Gb (2048M x 16 I/O x 2 channels)
  • 16Gb die density
  • Organization:
    • x 32 bits: 64M words x 32 bits x 8 banks
    • 2 pieces of 16Gb (x32) in one package(For 32Gb case)
    • R0 to R15 row address
    • C0 to C9 column address
  • Power supply:
    • VDD1 = 1.80V (1.70V to 1.95V)
    • VDD2 = 1.10V (1.06V to 1.17V)
    • VDDQ = 0.60V (0.57V to 0.65V)
  • Data rate:
    • 4266Mbps maximum
    • 3733, 3200, 2666, 2400, and lower speed backward compatible
  • Eight internal banks per channel for concurrent operation
  • Burst lengths (BL)- 16, 32, and on-the-fly mode
  • Programmable Read Latency (RL) and Write Latency (WL)
  • Auto precharge option for each burst access
  • Programmable driver strength
  • Auto-refresh and self-refresh
  • 8192 cycles/32ms refresh cycles (3.9μs average refresh period)
  • 64-bit burst starting address boundary

Functional Block Diagram

Block Diagram - Kingston LPDDR4x Low-Power DRAMs
发布日期: 2026-07-01 | 更新日期: 2026-07-29