Sensata Technologies 5024 EGR Temperature Sensor

Sensata 5024 EGR Temperature Sensor is compact and economical with a performance range up to +300°C. The sensor was originally designed for Automotive applications and now has been engineered and tested to meet the harshest environmental conditions. Features include fast response time, O-Ring sealed hex port, and an integrated electrical connector. The Sensata 5024 EGR is an outstanding turnkey solution for many industrial applications where accurate, robust temperature sensing is required.

Features

  • High-temperature NTC Sensing
  • Peak temperature to +300°C
  • High accuracy over complete range
  • Fast response time
  • Stainless steel construction
  • Integrated electrical connection

Applications

  • Exhaust gas recirculation systems, automotive
  • Diesel/Gas/Natural gas generators
  • Wet exhaust gas, marine
  • Commercial lawnmowers
  • Boiler exhaust gas monitoring

Specifications

  • +25°C±0.8°C, +300°C±3.7°C temperature tolerance
  • 10KΩ @ +25°C, NTC sensor type
  • -55°C to +300°C operating temperature range

Videos

发布日期: 2019-06-13 | 更新日期: 2026-04-10