Gigavac GXVB611 High Voltage DC Contactors

Gigavac GXVB611 High Voltage DC Contactors come with auxiliary contacts and bi-directionality, which is specifically optimized for DC fast charging and 1000V platform energy storage. These contactors provide efficient, durable solutions for their high-power systems. The GXVB611 contactors use a hermetically sealed, gas-filled design that provides higher system efficiency and less heat generation. These contactors provide high mechanical durability with a life of up to 200,000 cycles and meet IP67 sealing standards. The GXVB611 contactors offer high-efficiency dual DC coils. Typical applications include DC fast charging, energy storage systems, and battery electric special mobility.

Features

  • Gas-filled design offers lower resistance than non-hermetic switches
  • Suppression gas allows high fault interrupt capability and prohibits oxidation
  • High-efficiency dual DC coils
  • Built-in coil suppression for all DC coils
  • Meet IP67 sealing standards

Applications

  • DC fast charging
  • Energy storage systems
  • Battery electric special mobility

Specifications

  • 1000V rated voltage
  • 600A nominal current
  • 200,000 mechanical life cycles
  • 1000MΩ insulation resistance @1000VDC (50MΩ after life)
  • 4300VAC dielectric at sea level (leakage<1mA)
  • 5G vibration, sinusoidal (10Hz to 55Hz)

Dimension Diagram

Mechanical Drawing - Gigavac GXVB611 High Voltage DC Contactors
发布日期: 2026-05-29 | 更新日期: 2026-06-04