Sensata Technologies PS80 Automatic Reset Pressure Switches

Sensata PS80 Automatic Reset Pressure Switches are designed to fit a broad spectrum of applications, including HVAC and refrigeration, pumps, and compressors, by offering a wide range of pressure settings, port fittings, and electrical connections. Sensata PS80 Switches' robust non-electric construction safely operates under high-pressure conditions to help keep maintenance costs and return rates low.

Features

  • Custom engineered solutions
  • Hermetically sealed sensor
  • Environmentally sealed leads
  • Flexible set point range
  • Fixed set points
  • Single-pole, single-throw (SPST) configuration
  • Normally open/normally closed
  • Historically proven reliability

Applications

  • Air conditioning
  • Engine oil
  • Compressors and pumps
  • Process controls
  • Automation
  • Agricultural and construction equipment
  • Vehicle control
发布日期: 2018-04-25 | 更新日期: 2026-06-16