Sensirion SBN41 Breath Analysis Sensors - Coming Soon

Sensirion SBN41 Breath Analysis Sensors are miniaturized respiratory gas exchange sensors that deliver real-time, breath-by-breath analysis of O2 and CO2 with medical-grade accuracy in a compact form factor. Built to handle the dynamic conditions of human breath, the Sensirion SBN41 enables portable indirect calorimetry and advanced metabolic monitoring, bringing lab-quality insights to wearables and smart devices. These compact sensors deliver full respiratory gas exchange data required for accurate VO2, VCO2, and RER calculation. The SBN41 sensors maintain precise measurements even under rapid changes in temperature, humidity, and gas composition at high breathing rates.

Features

  • Precise, small, and cost-effective breath sensor for the consumer market
  • Compact 21mm x 21mm x 16mm size - integrates seamlessly into wearables and portable devices
  • 2x interface options
  • Multi-parameter - CO2, O2, pressure, temperature, humidity, and live RER signal
  • Fast response - resolves CO2 and O2 curves in every breath
  • Real-time breath profile- resolves complete breath profiles for every breath
  • Humidity compensation - ensures robust and reliable signal quality even under rapidly changing conditions
  • Medical-grade accuracy for dynamic breath measurements in consumer devices
  • Accurate performance at rest and during exercise
  • Scalable solution for consumer devices

Applications

  • Nutrition and metabolism
    • Personalized fuel use (fat vs. carbs)
    • Diet optimization
    • Metabolic rate tracking
  • Fitness and performance
    • VO2 maximization
    • Training zones
    • Fatigue resistance
    • Recovery monitoring
    • Endurance
    • Altitude acclimatization
  • Health and longevity
    • Metabolic flexibility
    • Early disease detection
    • Longevity biomarkers
    • Healthy aging
  • Beyond wearables
    • Stress and anxiety
    • Respiratory disease monitoring
    • First responder safety
发布日期: 2026-04-22 | 更新日期: 2026-04-24