Sensirion SLD3x Miniature Digital Liquid Flow Sensors

Sensirion SLD3x Miniature Digital Liquid Flow Sensors are highly accurate, compact sensors that improve subcutaneous drug delivery in medical applications. The miniature sensors allow customizable solutions, ensuring optimal dosing and enhanced patient safety. The SLD3x platform features various digital capabilities, such as an integrated data stream to detect occlusions, identify in-line air bubbles, flag pump malfunctions, and measure liquid temperatures. The Sensirion SLD3x Miniature Digital Liquid Flow Sensors are compatible with several subcutaneous therapies that require an accurate, disposable liquid flow sensor.

Features

  • Miniature sensors
  • Highly accurate
  • Customizable solutions
  • Ensures optimal dosing and enhanced patient safety
  • Provide data stream to detect occlusions
  • Identifies in-line air bubbles
  • Flags pump malfunctions
  • Measures liquid temperature

Applications

  • Medical equipment
  • Various subcutaneous therapies

Specifications

  • 100μl/min to 5ml/min full-scale flow rate range
  • 5% accuracy (H2O)
  • 0.5% repeatability (H2O)
  • 3 bar (300kPa) max operating pressure
  • Downmount fluidic connector ports
  • 3.2V to 3.8V supply voltage range
  • I2C interface
  • 12mm x 12mm x 3.2mm3 size
发布日期: 2024-05-09 | 更新日期: 2024-05-09