Sensirion STS21 Digital Temperature Sensors
Sensirion STS21 Digital Temperature Sensor offers superior performance and a space saving footprint. Embedded in a reflow solderable DFN package of 3 x 3mm footprint and 1.1mm height, it provides calibrated, linearized signals in digital, I2C format. Using CMOSens® technology, Sensirion STS21 offers superior performance and reliability. The ±0.2°C temperature specification allows for implementation of the STS21 in applications with high demands on temperature accuracy. The resolution of STS21 can be changed by command (11-bit up to 14-bit), low battery can be detected, and a checksum helps to improve communication reliability.Features
- Fully calibrated
- Digital output, I2C interface
- Low power consumption
- Excellent long term stability
- DFN type package - reflow solderable
Specifications
- 8.6µW energy consumption (at 11bit, 1 measurement / s)
- -40°C to +125°C (-40°F to +257°F) operating temperature range
- 5 sec response time
Dimensions
Additional Resources
发布日期: 2014-12-11
| 更新日期: 2024-05-08