CTS Electronic Components TT-DO Thermistors

CTS Electronic Components TT-DO Thermistors are DO-35, glass-encapsulated Negative Temperature Coefficient (NTC) thermistors featuring excellent moisture protection. These thermistors are available in industry-standard characteristics and tolerance versions. The TT-DO thermistors are available with ±1% point-matched tolerance at custom temperature points or as curve-matched ±0.2°C from 0°C to 70°C for standard RT. These thermistors also offer dumet leads that are suitable for soldering or welding. The TT-DO thermistors are available in bulk or tape packaging. Typical applications include ambient temperature sensing, control and compensation, liquid or gas-temperature control and monitoring, home appliance sensors, air conditioning, and instrumentation.

Features

  • Low cost
  • Excellent moisture protection
  • Dumet leads are suitable for soldering or welding
  • Excellent stability and reliability
  • Bulk or tape packaging available

Applications

  • Ambient temperature sensing, control, and compensation
  • Liquid or gas temperature control and monitoring
  • Home appliances sensors
  • Air conditioning
  • Instrumentation
发布日期: 2026-07-03 | 更新日期: 2026-07-27