ScioSense UFM-02 Ultrasonic Flow Sensing Modules

ScioSense UFM-02 Ultrasonic Flow Sensing Modules are designed for pipe diameters ranging from 3/8" to 1.5". These cost-effective modules utilize ScioSense’s static, contactless ultrasonic technology, eliminating the need for moving rotors used in traditional Hall sensor-based flow sensors. The UFM-02 devices have no moving parts, extending their operational lifetime when used per specifications. The multiple interface options, including pulse output and SPI, facilitate easy integration into embedded systems.

ScioSense UFM-02 Ultrasonic Flow Sensing Modules can directly measure drinking water flow, are suitable for food-grade applications, and offer at least ±5% accuracy at higher flow rates. The series also detects ultra-low flow rates, making it ideal for leakage detection and precise control of water flow and temperature in various appliances, including water purifiers, heat pumps, and smart faucets.

Features

  • Accurate flow measurement
    • Reliable detection
    • Consistent performance
  • Compact and easy integration
  • Small form factor for embedded systems
  • Cost-effective design offers long operational life with minimal maintenance
  • Designed for pipe diameters ranging from 3/8" to 1.5"
  • Low power consumption
  • Suitable for battery-powered or energy-efficient systems
  • Fast response time for real-time monitoring of dynamic flow conditions
  • Flexible OEM integration
  • Robustness and durability

Applications

  • Water purifiers
  • Sanitary equipment
  • Boilers and tankless heaters
  • Heat pumps
  • Dispensers (water, beverages)
  • Cooling systems
  • Coffee machines
  • Pool service equipment
  • Irrigation
  • Cleaning equipment
  • Smart toilets
  • Smart faucets and showers

Specifications

  • 3.6V to 6V supply voltage range
  • 50μA average supply current
  • 0% to 85% RH ambient relative humidity
  • 4MPa maximum water pressure
  • -25°C to +85°C operating ambient temperature range
  • -25°C to +100°C storage temperature range
  • 0°C to +60°C operating water temperature range

Internal Block Diagram

Block Diagram - ScioSense UFM-02 Ultrasonic Flow Sensing Modules

Mechanical Outline

Mechanical Drawing - ScioSense UFM-02 Ultrasonic Flow Sensing Modules
发布日期: 2025-12-01 | 更新日期: 2026-07-22