iC-Haus iC-MU Evaluation Kits
iC-Haus iC-MU Evaluation Kits are designed to evaluate the iC-MU magnetic off-axis position encoders. These encoders are integrated with Hall sensors for two-track scanning and can log an absolute position within one mechanical revolution. By scanning two separate channels, i.e., the master and Nonius track, the device can log an absolute position within one mechanical revolution. The iC-MU encoders are available in DFN16-5x5 (iC-MU128 and iC-MU150) and QFN48-7x7 (iC-MU200) packages. Typical applications include rotative absolute encoders, linear absolute scales, motor feedback encoders, BLDC motor commutation, hollow shaft encoders, and multi-axis measurement systems.
Applications
- Rotative absolute encoders
- Linear absolute scales
- Single-turn and multiturn encoders
- Motor feedback encoders
- BLDC motor commutation
- Hollow shaft encoders
- Multi-axis measurement systems
发布日期: 2026-07-20
| 更新日期: 2026-07-22