Siemens 3RW5 Soft Starters
Siemens 3RW5 Soft Starters are designed to solve even the most difficult starting and stopping tasks. These high-performance soft starters feature communication via Profibus, Profinet, Ethernet, and Modbus, ensuring reliable operation and cost-effective solutions. The 3RW5 soft starters include torque control and can be used for drives with an output of between 5.5kW and 1200kW (at 400V). These soft starters offer a detachable HMI (with a color display, local interface, and a slot for a micro SD memory card) and plug-in communications modules. The 3RW5 soft starters with modern hybrid switching technology offer user-friendly, efficient switching for long-term and energy-saving use.
Features
- Automatic parameterization
- Hybrid switching technology and 3-phase motor control
- TIA integration – communications modules optional
- Detachable HMI with color display, local interface, and a slot for a micro SD memory card
- Torque control
- Certified according to the ATEX/IECEx directive
- Plug-in communications modules (PROFINET, PROFIBUS, EtherNet/IP, and Modbus)
3RW55 High Performance Soft Starters with Accessories
发布日期: 2026-02-23
| 更新日期: 2026-02-26