Siemens SITOP PSU3400 DC/DC Converters
Siemens SITOP PSU3400 DC/DC Converters provide a stable 12V or 24V supply even with input voltage fluctuations. SITOP PSU3400 DC/DC Converters feature a wide input voltage range (9V to 264V) that is optimal for operation on all common batteries. These Siemens power supplies are ideal for industrial automation, industrial communication, and remote power supply applications.Features
- For 9V and 264V battery voltages
- PSU3400 uni with universal input for DC and AC voltage
- Reverse polarity protection at the input
- Stabilized DC output voltage for reliable supply of connected loads
- Adjustable output voltage for compensation of voltage drops
- Slim 32mm or 42mm width design
- 1.2x rated current permanent overload capability up to +40°C ambient temperature
- Up to 93.5% high degree of efficiency
- 1.5W maximum no-load loss
- -25°C to +70°C (derating >60°C) ambient temperature range
- LED display for easy recognition of the operating state
- Overvoltage protection on the input side through insulation voltage input/output 1.5kVDC
- Parallel switching for increased power
- CE marking and cULus approval
- DNV GL and ABS approvals
Applications
- Industrial automation
- Industrial communication
- Edge computing
- Remote power supplies
- Human-machine interface (HMI) operator control and monitoring
Additional Resources
发布日期: 2025-04-11
| 更新日期: 2025-04-15