Silex Technology AP-800AX Wi-Fi® 6 Access Point

Silex Technology AP-800AX Wi-Fi® 6 Access Point is designed for stable wireless communication in high wireless interference environments. This Wi-Fi 6 access point optimizes wireless connectivity in multipath environments where sound transmission can be compromised. With its fixed radio rate settings and survey functions, the AP-800AX Wi-Fi 6 access point mitigates Wi-Fi interference, ensuring robust and uninterrupted connectivity. The AP-800AX Wi-Fi 6 access point supports high-speed wireless LAN standard IEEE 802.11ax and features a custom wireless LAN access point for OEMs. This Wi-Fi 6 access point also features multipath distortion tolerance, multiple SSID support, configurable guard interval, and AMC mesh. Key specifications include 15.6W maximum power consumption, 1dBm to 26dBm transmission power range, and -20°C to 55°C operating temperature range.

Features

  • Supports high-speed wireless LAN standard IEEE 802.11ax
  • Multipath distortion tolerance
  • AMC mesh topology tolerant against radio interference
  • Radio rate survey function/radio transmission setting
  • Configurable guard interval
  • Custom wireless LAN access point for OEMs
  • Remote device management software and AMC manager
  • Mesh monitor (AMC manager plug-in)

Specifications

  • AES and TKIP encryption methods
  • 8 SSIDs (5GHz:4 pieces/2.4GHz:4 pieces)
  • 15.6W maximum power consumption
  • 1dBm to 26dBm transmission power range
  • 200 units maximum number of terminals
  • -20°C to 55°C operating temperature range
  • 230mm x 142mm x 40mm external body dimensions (excluding protrusions)
  • 860g approximate body weight (excluding protrusions)

External Dimensions

Mechanical Drawing - Silex Technology AP-800AX Wi-Fi® 6 Access Point
发布日期: 2023-12-21 | 更新日期: 2024-01-08