Silex Technology SX-PCEAX Wi-Fi® 6E Modules
Silex Technology SX-PCEAX Wi-Fi® 6E Modules are tri-band IEEE 802.11 abgn/ac/ax WLAN module plus BLUETOOTH® 5.2 BR/EDR/LE combo module based on Qualcomm QCA2066 System-on-Chip (SoC). These modules are designed to provide benefits in 2.4GHz and 5GHz bands to 6GHz and provide an increase in capacity and performance. The SX-PCEAX modules are available in surface mount form factor, M.2 PCI Express card, and half mini card form factors. These modules feature 7 super-wide 160MHz channels, low latency, less congestion, Target Wake Time (TWT) for improved battery life, and transmit beamforming. The SX-PCEAX modules operate at 3.3V input voltage, -20°C to 65°C temperature range, and 2 MHF4 antenna connectors.Features
- SX-PCEAX:
- Complies with IEEE 802.11ax
- 5GHz, 6GHz: Support 20MHz/40MHz/80MHz/160MHz bandwidth mode
- 2.4GHz: Support 20MHz/40MHz bandwidth mode
- 2 spatial data stream system (2T2R)
- Bluetooth 5.2 BR/EDR/LE compatible (backward compatible)
- Security:
- OPEN, WPA2-PSK(AES), WPA3-OWE, and WPA3-SAE
- Manufacturing tools for configuration test
- Diagnostic and DUT test tools for indoor and outdoor test
- Wi-Fi 6E:
- 6GHz frequency spectrum
- Multi-User Multiple Input Multiple Output (MU-MIMO)
- 160MHz channels
- Target Wake Time (TWT)
- 1024 quadrature amplitude modulation mode
- Transmit beamforming
- Orthogonal frequency division multiple access
Specifications
- QCA2066 chipset
- Host interface:
- PCIe 3.0 WLAN
- USB1.1 Bluetooth
- 2 MHF4 antenna connectors
- 3.3V operating voltage
- Operating environment:
- -20°C to 65°C temperature range
- 5%RH to 85% RH (no condensation)
- Storage environment:
- -40°C to 125°C temperature range
- 5%RH to 60%RH (no condensation)
Wi-Fi 6E Overview
Block Diagram
发布日期: 2022-03-25
| 更新日期: 2022-06-29