Silicognition wESP32-Prog-C Programming Module
Silicognition wESP32-Prog-C Programming Module is designed to program the ESP32 on the wESP32. This USB serial console and programming module is based on the Silicon Labs CP2102N bridge controller for cross-platform compatibility. The wESP32-Prog-C module with its Type-C connector and 12V PD compatibility, is ideal for permanent installation or temporary programming. This module features ESD protection on USB and UART signals. The wESP32-Prog-C module, by default, requests 5V from the USB PD to be completely compatible with the wESP32-Prog module.Features
- Based on Silicon Labs CP2102N for cross-platform compatibility
- Designed for wESP32 programming and serial console
- Contains ESP32 auto-programming transistor circuitry on-board
- Supports USB-PD
- Ideal for permanent installation or temporary programming
- ESD protection on USB and UART signals
- 5V or 12V (with suitable USB PD power supply) through Schottky to power a circuit (diode-OR with other power sources and regulate to 3.3V on your board)
- Tiny and flexible
Overview
Additional Resources
发布日期: 2024-11-18
| 更新日期: 2024-12-18