Silvertel Ag59600-LPB High-Efficiency PoE++ PD Modules

Silvertel Ag59600-LPB High-Efficiency Power-over-Ethernet++ (PoE++) PD Modules deliver up to 60W peak and 51W of continuous power to end-connected devices over an Ethernet connection. These miniaturized, high-power PoE modules are available in two variants: the Ag59612-LPB with 12V output and the Ag59624-LPB with 24V output. The Class 6 (51W) devices feature a surface-mount (SMT) footprint and compact dimensions of only 40mm x 25mm x 16mm. The 94% operating efficiency offers excellent thermal management and more power for the Internet of Things (IoT), the Industrial Internet of Things (IIoT), smart, and other connected devices. Silvertel Ag59600-LPB High-Efficiency PoE Modules provide fast time to market, especially when applications require higher power than PoE+ but not the maximum power (100W) offered by PoE++.

Features

  • Excellent thermal management
  • Increased environmental benefits due to greater operating efficiency
  • Small SMT footprint
  • Overload, short-circuit, and thermal protection
  • Industrial temperature range
  • Minimal external components required
  • Low output ripple and noise
  • IEEE802.3bt, IEEE802.3at, IEEE802.3af compliant
  • Silvertel "design-in" technical engineering support available

Applications

  • IoT connected devices
  • IIoT
  • Smart conference systems
  • Smart speaker systems
  • Digital screens
  • Digital signage
  • Audio-visual connected devices
  • Wireless access points (WAPs)
  • Door entry systems and video doorbell systems
  • Access control and smart locks
  • Industrial sensors
  • Connected sensors
  • CCTV security cameras
  • Point-of-sale (POS) terminals
  • Smart security systems
  • Touchpad systems
  • IP cameras
  • IP phones
  • Call systems

Specifications

  • Up to 60W peak and 51W continuous output power (IEEE802.3bt class 6)
  • 94% efficient DC/DC converter
  • 12V and 24V variants available
  • 1500VDC isolation (input to output)
  • 40mm x 25mm x 16mm dimensions
  • -40°C to +85°C ambient operating temperature range

Block Diagram

Block Diagram - Silvertel Ag59600-LPB High-Efficiency PoE++ PD Modules
发布日期: 2024-09-30 | 更新日期: 2025-01-16