Silvertel Ag7300 High Power DC/DC Boost Converter Module
Silvertel Ag7300 High Power DC/DC Boost Converter Module is a DC/DC boost converter designed to generate higher voltages while maintaining isolation requirements for IEEE802.3 PoE applications. The converter module provides overload, short-circuit, and thermal protection within a low-profile 40mm x 35mm SMT package. The Silvertel AG7300 High Power Boost Converter Module accepts a wide 18V to 36V input voltage range and offers a 48V to 57V output voltage range. The converter module achieves >91% efficiency and operates within a -40°C to +85°C temperature range. The AG7300 module is RoHS-compliant and ideal for single IEEE802.3bt (PoE++), multiple IEEE802.3af/at (PoE/PoE+), and power distribution applications.Features
- >91% efficient DC/DC converter
- Wide input voltage range
- Overload protection
- Short-circuit protection
- Thermal protection
- Industrial temperature range
- Minimal external components required
- Low-profile SMT package
- 40mm x 35mm dimensions
- Silvertel "design-in" assistance
Applications
- Single IEEE802.3bt (PoE++)
- Multiple IEEE802.3af/at (PoE/PoE+)
- Power distribution
Specifications
- -0.3VDC to 40VDC supply voltage range
- 18V to 36V input supply voltage range
- 470μF typical input capacitance
- 47μF typical output capacitance
- 55.5V typical nominal output voltage
- 2.2A max continuous current output
- 0.15% max line regulation
- 0.15% max load regulation
- 370mVp-p typical ripple and noise
- 91% typical efficiency at 15Vin
- -40°C to +85°C operating temperature range
- -40°C to +100°C storage temperature range
Block Diagram
Application Circuit Diagram
发布日期: 2023-12-07
| 更新日期: 2025-01-16