Silvertel EvalAg7010 Evaluation Board

Silvertel EvalAg7010 Evaluation Board can be powered using a DC power supply connected to either J5, J6, J7, or J14 connectors. The DC power supply is connected to the J5 and J7 via a banana connector, the J6 with bare wire, and the J14 via USB-C. Silvertel EvalAg7010 Evaluation Board is fitted with an Ag7010 high-efficiency buck converter for use in various point-of-load (PoL) and DC-DC converter applications. 

Kit Contents

  • EvalAG7010 evaluation board
  • AG7010 soldered to the evaluation board
  • Additional Components
    •  I2C controller
发布日期: 2022-08-12 | 更新日期: 2022-08-15