Siretta Delta 45 2.4GHz BLUETOOTH®/Wi-Fi® Stubby Antenna

Siretta Delta 45 2.4GHz BLUETOOTH®/Wi-Fi® Stubby Antenna is rated IP67, featuring a UV-resistant TPE plastic radome and an O-ring seal to protect from dust and water ingress. This direct-connect 2.4GHz antenna is designed for outdoor use and is commonly used in Bluetooth, Wi-Fi, and Zigbee® applications. The compact design is ideally suited for covert situations where limiting the antenna size is an important factor. Even with its small size, the antenna achieves a peak gain of 8.83dBi, offering a stronger and more reliable Wi-Fi signal, especially in areas with weaker signals. Siretta Delta 45 2.4GHz stubby antenna comes with a reverse-polarity SMA male connector.

Features

  • Supports 2.4GHz Wi-Fi 4/5/6
  • Supports Bluetooth / Zigbee / ISM 2450 / IEEE 802.15.4 bands
  • IP67 rated, no dust/water ingress (immersion in up to 1m of water for 30 minutes)
  • High 8.83dBi peak gain at 2.4GHz frequency
  • Above 80% radiation efficiency and >2.5 VSWR at 2.4GHz
  • Omnidirectional monopole
  • Ground plane independent
  • 5/8 wave design
  • Reverse-polarity SMA male connector

At a Glance

Chart - Siretta Delta 45 2.4GHz BLUETOOTH®/Wi-Fi® Stubby Antenna

Spectral Frequency Diagram

Block Diagram - Siretta Delta 45 2.4GHz BLUETOOTH®/Wi-Fi® Stubby Antenna

Dimensions

Mechanical Drawing - Siretta Delta 45 2.4GHz BLUETOOTH®/Wi-Fi® Stubby Antenna
发布日期: 2024-09-16 | 更新日期: 2024-09-20